Print Page
Image is for illustrative purposes only. Please refer to product description.
391 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6.980 |
10+ | kr 5.480 |
50+ | kr 5.270 |
100+ | kr 5.260 |
250+ | kr 5.250 |
500+ | kr 5.240 |
1000+ | kr 5.230 |
2500+ | kr 5.180 |
Price for:Each
Minimum: 1
Multiple: 1
kr 6.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS460P
Order Code2445925
Technical Datasheet
Hall Effect TypeBipolar
Output Current20mA
Sensor Case / PackageTO-92
Sensor Case StyleTO-92
No. of Pins3Pins
Supply Voltage Min3V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
Hall Effect Type
Bipolar
Sensor Case / Package
TO-92
No. of Pins
3Pins
Supply Voltage Max
24V
Operating Temperature Max
125°C
Qualification
-
Output Current
20mA
Sensor Case Style
TO-92
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123