Quantity | Price (ex VAT) |
---|---|
2000+ | kr 478.030 |
Product Information
Product Overview
Quicker, easier sensor evaluation: While Honeywell sensors use industry standard I2C, UART and SPI digital interfaces, the Sensor Evaluation Board and associated Honeywell software simplify sensor evaluation and demonstration by eliminating the customer’s need to develop code before seeing sensor measurements. One sensor may be evaluated at a time. Remote mounting: In addition to being mounted on the SEK002, the sensor can also be mounted remotely if, for example, it is to be mounted in an oven for testing or in a prototype product for proof-of-concept testing of the customer’s end product. Cost-effective: Provides a cost-effective way to learn about the sensor’s capabilities so customers can make better informed component decisions faster, and perform a more comprehensive evaluation without needing to develop additional code. Expedites development: Allows customers to test their product, which helps customers to expedite their development process
- Uses an industry standard arduino platform
- Supports HMP series particle sensor
- Supports ABP series board mount pressure sensors
- Supports MPR series micropressure sensor
- Supports Humidicon humidity sensors
Technical Specifications
Board Mount Pressure Sensors
No SVHC (07-Jul-2017)
Evaluation Kit ABPDLNN100MG2A5
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate