Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoHIH8131-021-001
Order Code4203739
Product RangeHumidIcon HIH8000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | kr 131.930 |
Price for:Each
Minimum: 1000
Multiple: 1000
kr 131,930.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHIH8131-021-001
Order Code4203739
Product RangeHumidIcon HIH8000 Series
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 2% RH
Temperature Accuracy± 0.5°C
RH Response Time6s
Temperature Response Time30s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.3VDC
Supply Voltage Max5.5VDC
Product RangeHumidIcon HIH8000 Series
SVHCBoric acid (14-Jun-2023)
Product Overview
- HIH8000 series HumidIcon™ digital humidity/temperature sensor
- Industry-leading long-term stability, industry-leading reliability
- Lowest total cost solution, true temperature-compensated digital I²C or SPI output
- Energy efficiency, one sensor does the work of two, digital output type
- 2.3VDC to 5.5VDC supply voltage range
- Without filter, non-condensing filter, ±2.0 %RH accuracy, I²C output
- Offers customers the lowest total cost solution, combined humidity and temperature sensor
- Energy efficiency, high resolution
- SOIC-8 SMD package, operating temperature range from -40 to 125°C
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.5°C
Temperature Response Time
30s
Sensor Output Type
Digital
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5VDC
SVHC
Boric acid (14-Jun-2023)
Humidity Accuracy
± 2% RH
RH Response Time
6s
Sensor Interface Type
I2C
Sensor Case Style
SOIC
Operating Temperature Min
-40°C
Supply Voltage Min
2.3VDC
Product Range
HumidIcon HIH8000 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000411