Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoCSNB121
Order Code3439013
Product RangeCSN Series
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 431.690 |
5+ | kr 409.520 |
10+ | kr 387.290 |
25+ | kr 316.620 |
50+ | kr 310.280 |
Price for:Each
Minimum: 1
Multiple: 1
kr 431.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSNB121
Order Code3439013
Product RangeCSN Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range± 15V
Measured CurrentAC / DC / Impulse
Supply Voltage DC Max15V
Accuracy± 0.5%
Current Measuring Range DC-100A to 100A
Current Sensor TechnologyClosed Loop Hall Effect
Current Measuring Range AC-100A to 100A
Response Time1µs
Primary Current-100A to 100A
Secondary Signal Type-
Accuracy0.5%
Sensor MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeCSN Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Current
Measured Current
AC / DC / Impulse
Accuracy
± 0.5%
Current Sensor Technology
Closed Loop Hall Effect
Response Time
1µs
Secondary Signal Type
-
Sensor Mounting
Through Hole
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Range
± 15V
Supply Voltage DC Max
15V
Current Measuring Range DC
-100A to 100A
Current Measuring Range AC
-100A to 100A
Primary Current
-100A to 100A
Accuracy
0.5%
Operating Temperature Min
0°C
Product Range
CSN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):22