Quantity | Price (ex VAT) |
---|---|
50+ | kr 1,387.520 |
Product Information
Product Overview
The AWM5102VN is a Microbridge Mass Airflow Sensor features Venturi type flow housing. This airflow sensor measures flow as high as 20 standard litres per minute (SLPM) while inducing a maximum pressure drop of 2.25-inch H₂O. The Microbridge chip is in direct contact with the flow stream, greatly reducing error possibilities due to orifice or bypass channel clogging. This sensor contains circuitry which performs amplification, linearization, temperature compensation and gas calibration. A 1 to 5VDC linear output is possible for all listings regardless of flow range (10 SLPM) or calibration gas (nitrogen). This calibration is performed by active laser.
- Linear voltage output
- Venturi design
- Remote mounting capability
- Active laser trimming improves interchangeability
- Amplified signal conditioning
- 1/4" 18 NPT port style
- ±7% reading output shift over temperature
- 60ms maximum response time
- 100mW maximum power consumption
- -20 to 70°C operating temperature
Applications
HVAC, Automation & Process Control, Medical, Metering
Technical Specifications
-
8V
-25°C
AWM5000 Series
50psi
8V
10l/min
15V
85°C
No SVHC (07-Jul-2017)
15V
Alternatives for AWM5102VN
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate