Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No76056-B00000016-05
Order Code2629785
Product Range5000 Series
Technical Datasheet
35 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 549.960 |
Price for:Each
Minimum: 1
Multiple: 1
kr 549.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No76056-B00000016-05
Order Code2629785
Product Range5000 Series
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Operating Pressure Min1.1psi
Operating Pressure Max3psi
Sensor MountingPanel Mount
Contact ConfigurationSPST-NO
Electrical ConnectionScrew
Switching Voltage Max6VDC
Switching Current Max15A
Pressure Port Size1/8"-27
Transducer Connection / TerminationBlade
Deadband Min-
Deadband Max-
Operating Temperature Min-40°F
Operating Temperature Max250°F
Product Range5000 Series
Technical Specifications
Pressure Type
-
Operating Pressure Min
1.1psi
Sensor Mounting
Panel Mount
Electrical Connection
Screw
Switching Current Max
15A
Transducer Connection / Termination
Blade
Deadband Max
-
Operating Temperature Max
250°F
Pressure Port Type
NPT Male
Operating Pressure Max
3psi
Contact Configuration
SPST-NO
Switching Voltage Max
6VDC
Pressure Port Size
1/8"-27
Deadband Min
-
Operating Temperature Min
-40°F
Product Range
5000 Series
Technical Docs (1)
Alternatives for 76056-B00000016-05
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12096