Print Page
14 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 924.120 |
Price for:Each
Minimum: 1
Multiple: 1
kr 924.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No4TL1-2D
Order Code3438993
Product RangeTL
Technical Datasheet
Switch OperationOn-Off
Contact Configuration4PST
IlluminationNon Illuminated
Product RangeTL
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom277V
Switch TerminalsScrew
Contact Voltage DC Nom250V
SVHCNo SVHC (07-Jul-2017)
Product Overview
4TL1-2D is a TL series, 4PST, 15A, 125V, MICRO SWITCH™ military-grade toggle switch. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL series toggle is well suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water.
- Locking lever actuator
- 26.67mm actuator length
- MIL-DTL-3950 qualified switch
- On-Off operation
- Screw switch terminal
- 250V DC nom contact voltage
- 20A max contact current
- Operating temperature range from -65 to 71°C
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
277V
Contact Voltage DC Nom
250V
Contact Configuration
4PST
Product Range
TL
Contact Current Max
20A
Switch Terminals
Screw
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087