Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No2455R--01000085
Order Code1082192
Product Range2455R Series
Also Known As2455R-100-85
Technical Datasheet
3,170 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 140.590 |
10+ | kr 130.360 |
25+ | kr 126.110 |
50+ | kr 92.980 |
100+ | kr 91.110 |
Price for:Each
Minimum: 1
Multiple: 1
kr 140.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2455R--01000085
Order Code1082192
Product Range2455R Series
Also Known As2455R-100-85
Technical Datasheet
Switching Temperature60°C
Reset Temperature45°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating120VAC/15A, 240VAC/10A
Product Range2455R Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 2455R-100-85 is a Bimetal Commercial Phenolic Thermostat consists of single-pole, single-throw hermetic and non-hermetic thermostats. They provide temperature control and over temperature protection. Snap-action device designed to operate in extreme condition, such as exposure to hazardous substances, dust particles and liquid immersion. Contacts are thermally and electrically isolated.
- Silver contact
- Automatic reset
- -0 to 150°C Operating temperature
Applications
Consumer Electronics, Automation & Process Control, Industrial, Commercial, Avionics, Medical
Technical Specifications
Switching Temperature
60°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
2455R Series
Reset Temperature
45°C
Sensor Terminals
Quick Connect
Contact Rating
120VAC/15A, 240VAC/10A
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 2455R--01000085
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00436