Print Page
Technical Specifications
Load Capacity
250lb
Operating Temperature Min
-54°C
Cell Output mV / V
2
SVHC
No SVHC (07-Jul-2017)
Supply Voltage
5VDC
Operating Temperature Max
121°C
Product Range
Model 31
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185976