Print Page
DAH4001B
ELECTRIC HEATER, 400W, 0+F-100+F, 115V
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5,761.400 |
10+ | kr 5,432.100 |
25+ | kr 4,872.510 |
Price for:Each
Minimum: 1
Multiple: 1
kr 5,761.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDAH4001B
Order Code1675745
Technical Datasheet
Voltage Rating VAC115V
Output Power400W
External Height - Metric190.5mm
External Width - Metric108mm
External Depth - Metric132mm
External Height - Imperial7.5"
External Width - Imperial4.25"
External Depth - Imperial5.2"
Product Range-
Technical Specifications
Voltage Rating VAC
115V
External Height - Metric
190.5mm
External Depth - Metric
132mm
External Width - Imperial
4.25"
Product Range
-
Output Power
400W
External Width - Metric
108mm
External Height - Imperial
7.5"
External Depth - Imperial
5.2"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.20204
Product traceability