Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 106.490 |
5+ | kr 100.660 |
10+ | kr 95.810 |
20+ | kr 93.870 |
50+ | kr 92.010 |
Price for:Each
Minimum: 1
Multiple: 1
kr 106.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOBUT
Manufacturer Part NoF3PAM-24V
Order Code1015946
Technical Datasheet
Meter FunctionBattery Condition Indicator
Meter Range21V to 25V
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
A battery condition indicator that has been designed to monitor the state of charge in lead acid batteries. It can be quickly installed using snap-in fixing lugs. At the rear of the indicator a 0.25 inch spade terminal has been provided for push-on receptacles or soldering. Ideal for using with golf trolleys, milk floats, fork lift trucks, floor sweepers etc.
- CE Marked
- Type 24V the yellow zone indicates 21.5 to 25.0V
Technical Specifications
Meter Function
Battery Condition Indicator
Panel Cutout Height
-
Product Range
-
Meter Range
21V to 25V
Panel Cutout Width
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032