Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 504.030 |
5+ | kr 493.520 |
10+ | kr 483.450 |
Price for:Each
Minimum: 1
Multiple: 1
kr 504.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOBUT
Manufacturer Part NoD72F10
Order Code1015883
Technical Datasheet
Meter FunctionFrequency
Meter Range45Hz to 65Hz
Panel Cutout Height68mm
Panel Cutout Width68mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The frequency meter is direct reading and has the relevant scale fitted.
- Class 1.5 accuracy
- 90° sweep of movement
- Supplied with mounting hardware
- Thermoplastic case conforming to DIN43700 and sealed IP54
- Manufactured top IEC51 and BS89
- Standard DIN sizes: 72x72x66mm
Technical Specifications
Meter Function
Frequency
Panel Cutout Height
68mm
Product Range
-
Meter Range
45Hz to 65Hz
Panel Cutout Width
68mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18