Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No975163100
Order Code1854784
Product RangeMAL S WS 2-4 100/1 Series
Technical Datasheet
22 In Stock
25 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 109.100 |
5+ | kr 96.610 |
10+ | kr 93.930 |
Price for:Each
Minimum: 1
Multiple: 1
kr 109.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No975163100
Order Code1854784
Product RangeMAL S WS 2-4 100/1 Series
Technical Datasheet
Test Connector Type A2mm Stackable Banana Plug, Shrouded
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourBlack
Current Rating10A
Voltage Rating1kV
Product RangeMAL S WS 2-4 100/1 Series
SVHCLead (23-Jan-2024)
Product Overview
Safety measuring lead according to IEC 61010, one end with 2mm safety plug and other end with 4mm safety plug, as well as 2 mm and 4 mm socket for onward connection capability. Gold-plated / nickel-plated copper-beryllium contact spring. Highly flexible, double insulated stranded lead, with good firm grip sleeves. Built in color indicator to detect damage to the cable insulation.
- 2 mm safety system
- Measuring leads
- AC/DC 1000 V rated voltage (1)
- CAT II measurement cat. acc. to IEC 61010
- 10 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
Technical Specifications
Test Connector Type A
2mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
3.3ft
Insulator Colour
Black
Voltage Rating
1kV
SVHC
Lead (23-Jan-2024)
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Metric
1m
Current Rating
10A
Product Range
MAL S WS 2-4 100/1 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0332