Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973659100
Order Code810435
Product RangePRUEF 2 S Series
Technical Datasheet
109 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 34.810 |
5+ | kr 31.610 |
10+ | kr 29.820 |
Price for:Each
Minimum: 1
Multiple: 1
kr 34.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973659100
Order Code810435
Product RangePRUEF 2 S Series
Technical Datasheet
Test Probe Type-
Test Probe FunctionsVoltage
Accuracy-
For Use WithVoltage Testers
Product RangePRUEF 2 S Series
SVHCLead (23-Jan-2024)
Product Overview
The 973659100 is a contact-protected Test Probe with insulated brass 4mm diameter socket connection. It comes with elastic, shatter-proof insulating sleeve and slender stainless steel tip. It offers tip penetrates insulation and oxide layers. It connects with sliding sleeve measuring leads.
- PRUEF 2 S type
- Polypropylene/thermoplastic elastomer housing
- UL94-HB Flammability rating
- -25 to 80°C Temperature range
- PP / TPE housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Test & Measurement
Contents
Test probe, Tip protector and IC tap SS 260.
Technical Specifications
Test Probe Type
-
Accuracy
-
Product Range
PRUEF 2 S Series
Test Probe Functions
Voltage
For Use With
Voltage Testers
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012