Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972319100
Order Code2098487
Product RangePRUEF 2700 Series
Technical Datasheet
16 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 58.430 |
5+ | kr 53.130 |
10+ | kr 50.070 |
Price for:Each
Minimum: 1
Multiple: 1
kr 58.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972319100
Order Code2098487
Product RangePRUEF 2700 Series
Technical Datasheet
Test Probe TypePoint
Test Probe FunctionsMultifunction
Accuracy-
For Use WithSafety Measuring Leads
Product RangePRUEF 2700 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 972319100 is a Safety Test Probe with dual function. It offers tip for penetrating insulation and oxide layers and 4mm diameter pin for insertion in sockets. It also offers 4mm diameter brass socket connection and connects with safety measuring leads.
- Nickel contact surface
- Polypropylene housing
- UL94-HB Flammability rating
- -25 to 80°C Temperature range
- 32 A rated current (1)
- PP housing material
- (1) for normal environmental conditions -5°C to +40°C
Applications
Test & Measurement, Safety
Technical Specifications
Test Probe Type
Point
Accuracy
-
Product Range
PRUEF 2700 Series
Test Probe Functions
Multifunction
For Use With
Safety Measuring Leads
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02249