Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934212100
Order Code4064876
Product RangeMAL 2800 S Series
Technical Datasheet
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 85.670 |
5+ | kr 75.860 |
10+ | kr 73.770 |
Price for:Each
Minimum: 1
Multiple: 1
kr 85.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934212100
Order Code4064876
Product RangeMAL 2800 S Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Test Connector Type B4mm Banana Socket, Shrouded
Lead Length - Imperial3.2"
Lead Length - Metric80mm
Insulator ColourBlack
Current Rating32A
Voltage Rating300V
Product RangeMAL 2800 S Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Safety adapter test lead with 4mm safety plug with onward connection capability and 4mm safety socket on the other end. The maximum width of the plug is limited to 8mm. This is particularly suitable for applications on terminal blocks due to application-specific grid dimension.
- 300 VAC/DC rated voltage
- CAT III measurement category according to IEC61010
- 32A rated current
- Brass, nickel plated material
- Polyamide housing
- PVC black cable
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
3.2"
Insulator Colour
Black
Voltage Rating
300V
SVHC
No SVHC (15-Jan-2018)
Test Connector Type B
4mm Banana Socket, Shrouded
Lead Length - Metric
80mm
Current Rating
32A
Product Range
MAL 2800 S Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0152