Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934062100, 934062101
Order Code4399581
Product RangeMLN 100/1 Series
Technical Datasheet
108 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 93.860 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
kr 93.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934062100, 934062101
Order Code4399581
Product RangeMLN 100/1 Series
Technical Datasheet
Test Connector Type A4mm Banana Plug, Stackable
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourBlack, Red
Current Rating16A
Voltage Rating60VDC
Product RangeMLN 100/1 Series
Product Overview
934062100, 934062101 is a MLN 100/1 measuring lead, at either end 4mm Ø plug with caged spring and 4mm diameter socket for tower construction. Nickel-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, grip and lead shatter-proof. Built in colour indicator for easy identification of insulation damages.
- 100cm cable length
- 1mm² conductor size
- Spring-loaded pin
- Rated voltage of 30VAC / 60VDC, rated current of 16A
- CAT I measurement cat. according to IEC61010
- 22mohm contact resistance
- Brass contact pin, copper-beryllium contact spring and nickel contact
- PVC cable and PA housing
- Temperature range from -15°C to +70°C
Contents
Black measuring lead, Red measuring lead.
Technical Specifications
Test Connector Type A
4mm Banana Plug, Stackable
Lead Length - Imperial
3.3ft
Insulator Colour
Black, Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jan-2018)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
1m
Current Rating
16A
Product Range
MLN 100/1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0806