Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930318100
Order Code2098511
Product RangeMA 1 Crimp Series
Technical Datasheet
104 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 60.980 |
5+ | kr 53.990 |
10+ | kr 52.510 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
kr 60.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930318100
Order Code2098511
Product RangeMA 1 Crimp Series
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating-
Jaw Opening Max4mm
Insulator ColourBlack
Product RangeMA 1 Crimp Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Miniature alligator clip with high strength insulation and nickel-plated brass / bronze jaws. The flat part of the chuck jaws (fine wire section) allows a secure contacting, when thin wires be pinched. It is possible to clamp of flat components (soldering eyes) and wires up to a maximum diameter of 4mm. Crimp connection for 0,25mm² up to 0,5mm² wiring, with following assembly of the bottom insulating part (shim). With suitable tool to crimp (for example with TE use 539680 - 2).
- 2 mm system
- Crocodile clips
- Crimp terminal 0.25 mm² up to 0.5 mm² connection
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 8 A rated current (1)
- PP housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Test & Measurement, Industrial, Medical
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
4mm
Product Range
MA 1 Crimp Series
Current Rating
-
Insulator Colour
Black
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886