Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930122000
Order Code1176482
Product RangeAGF 30 Series
Technical Datasheet
519 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 59.620 |
5+ | kr 54.250 |
10+ | kr 51.120 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
kr 59.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930122000
Order Code1176482
Product RangeAGF 30 Series
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating4A
Jaw Opening Max10mm
Insulator Colour-
Product RangeAGF 30 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Stainless steel alligator clip. The special shape allows clamping of both extremely fine and thick wires. Maximum bolt diameter 10 mm. connection type: 4 mm diameter socket Rust-proof, acid-proof and non-magnetic.
- 4 mm system
- Crocodile clips
- Unsprung socket 4 mm connection
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 4 A rated current (1)
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
10mm
Product Range
AGF 30 Series
Current Rating
4A
Insulator Colour
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144