Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10A-10R-12PB(72)
Order Code4165455
Product RangeHR10A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 117.900 |
10+ | kr 102.380 |
25+ | kr 96.410 |
50+ | kr 91.040 |
100+ | kr 86.260 |
250+ | kr 82.230 |
Price for:Each
Minimum: 1
Multiple: 1
kr 117.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10A-10R-12PB(72)
Order Code4165455
Product RangeHR10A Series
Technical Datasheet
Product RangeHR10A Series
Circular Connector Shell StyleBulkhead Receptacle
No. of Contacts12Contacts
Circular Contact TypePCB Pin
Coupling StylePush-Pull
Connector Body MaterialBrass Zinc Alloy Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingGold
Technical Specifications
Product Range
HR10A Series
No. of Contacts
12Contacts
Coupling Style
Push-Pull
Connector Body Plating
Nickel
Contact Plating
Gold
Circular Connector Shell Style
Bulkhead Receptacle
Circular Contact Type
PCB Pin
Connector Body Material
Brass Zinc Alloy Body
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019505