Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
600+ | kr 12.770 |
1800+ | kr 12.550 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
kr 7,662.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoCX80B1-24P
Order Code3020041
Product RangeCX
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeCX
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
CX
USB Standard
USB 3.1
No. of Positions
24Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006