Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 135.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 135.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoL9788-92
Order Code3262411
Technical Datasheet
Test Probe TypePoint
Test Probe Functions-
Accuracy-
For Use WithHIOKI L9788-10 Test Lead With Remote Switch
Product Range-
SVHCTo Be Advised
Product Overview
- Breaker pin for checking breaker terminal
- Detachable for tip of the L9788-10
- 65mm (2.56inch) length, diameter is 2.6mm (0.10inch)
Technical Specifications
Test Probe Type
Point
Accuracy
-
Product Range
-
Test Probe Functions
-
For Use With
HIOKI L9788-10 Test Lead With Remote Switch
SVHC
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1