Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 18,735.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 18,735.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoIM3523
Order Code4240630
Technical Datasheet
LCR TypeBench
Test Frequency Max200kHz
Inductance Measure Max9999990kH
Capacitance Measure Max9999990000F
Resistance Measure Max9.99999Gohm
Product Range-
SVHCTo Be Advised
Product Overview
IM3523 is a LCR meter designed for basic measurement ideal for production lines of electronic parts and automated testing.
- Measurement range from 100mohm to 100Mohm, 10 ranges (all parameters defined in terms of Z)
- Measurement frequency range from 40Hz to 200KHz (5 digits setting resolution)
- Rapid 2msec test time
- Monochrome LCD display
- Comparator, BIN measurement (classify function), panel loading/saving, memory function
- EXT I/O (handler), USB communication (high-speed) interfaces
- Power supply range from 100 to 240VAC, 50/60Hz, 50VA max
- Dimension is 260mm W x 88mm H x 203mm D
Contents
LCR meter, Power cord x 1, Instruction manual x 1, CD-R (Includes PC commands and sample software) x 1.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
LCR Type
Bench
Inductance Measure Max
9999990kH
Resistance Measure Max
9.99999Gohm
SVHC
To Be Advised
Test Frequency Max
200kHz
Capacitance Measure Max
9999990000F
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4