Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part No3280-70F
Order Code3234202
Product RangeCLAMP ON HiTESTER Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,635.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,635.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part No3280-70F
Order Code3234202
Product RangeCLAMP ON HiTESTER Series
Technical Datasheet
DMM FunctionsAC Current, AC/DC Voltage, Frequency, Resistance
Current Measure AC Max1kA
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max42Mohm
DMM Response TypeMean Value
Range SelectionAuto, Manual
No. of Digits3.5
Jaw Opening Max-
Product RangeCLAMP ON HiTESTER Series
SVHCTo Be Advised
Product Overview
3280-70F is an average rectifying 1000A AC clamp meter that features a broad operating temperature range of -25°C to 65°C, thin and compact clamp core and optional flexible current sensor that you can attach to let you get into the tightest spots.
- Includes both clamp meter and an CT6280 AC flexible current sensor
- LCD display
- Measure the fundamental waveform component using the average rectified method
- Continuity check
- Connect the CT6280 flexible sensor to measure up to 4199 A in thick or paired wires
- Drop proof design withstands drop from a height of 1 meter
- CAT IV 300V (current), CAT III 600V (current), CAT III 300V (voltage), CAT II 600V (voltage)
- Data hold and auto power save
- Dimension is 57mm (2.24in) W x 175mm (6.89in) H x 16mm (0.63in) D
Contents
Clamp meter, Carrying case 9398 X 1, Test lead L9208 X 1, Coin type lithium battery (CR2032) X 1, Instruction manual X 1.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Frequency, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
42Mohm
Range Selection
Auto, Manual
Jaw Opening Max
-
SVHC
To Be Advised
Current Measure AC Max
1kA
Voltage Measure DC Max
600V
DMM Response Type
Mean Value
No. of Digits
3.5
Product Range
CLAMP ON HiTESTER Series
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303200
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4