Print Page
Image is for illustrative purposes only. Please refer to product description.
679 In Stock
810 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 325.350 |
5+ | kr 284.680 |
10+ | kr 233.570 |
20+ | kr 216.930 |
50+ | kr 212.600 |
Price for:Each
Minimum: 1
Multiple: 1
kr 325.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHERGA
Manufacturer Part No6448-AAAB-0000
Order Code107271
Technical Datasheet
For Use With-
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 6448-AAAB-0000 is a Low profile easy to operate Foot Bellow for free standing applications or secured with a built in mounting plate. Side entry tube, flat base with mounting ring. Black PVC tubing with 3mm I/D, 6mm O/D and 2m tube length.
- Black colour
Applications
Industrial
Technical Specifications
For Use With
-
Product Range
-
IP / NEMA Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012927