Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 239.020 |
5+ | kr 234.250 |
10+ | kr 229.480 |
20+ | kr 224.710 |
Price for:Each
Minimum: 1
Multiple: 1
kr 239.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No0.635.128
Order Code925573
Technical Datasheet
No. of Digits / Alpha6
Digit Height4mm
Supply Voltage Min10.8VDC
Supply Voltage Max13.2VDC
Panel Cutout Height14.4mm
Panel Cutout Width27mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
Product Overview
The 0.635.128 is a 6-digit 1860Ω horizontal PCB-mount Totalising Counter with high shock stability.
- Miniature size
- Low power consumption
- Electrical connections in standard grid
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
10.8VDC
Panel Cutout Height
14.4mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
4mm
Supply Voltage Max
13.2VDC
Panel Cutout Width
27mm
Operating Temperature Max
50°C
Technical Docs (1)
Alternatives for 0.635.128
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012