Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No450-20012
Order Code2671955
Product RangeRMS Series
Also Known AsRMS 52-15-PO-X-BK (1)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 469.370 |
5+ | kr 461.540 |
10+ | kr 453.780 |
25+ | kr 445.940 |
50+ | kr 422.430 |
Price for:Each
Minimum: 1
Multiple: 1
kr 469.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No450-20012
Order Code2671955
Product RangeRMS Series
Also Known AsRMS 52-15-PO-X-BK (1)
Technical Datasheet
Shrink Ratio4.5:1
I.D. Supplied - Imperial2.05"
I.D. Supplied - Metric52mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.28ft
Length - Metric1m
I.D. Recovered Max - Imperial0.59"
I.D. Recovered Max - Metric15mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeRMS Series
Product Overview
The RMS series Heat Shrinkable Cable Repair Sleeve is ready for use. Kit includes wrap-around heat shrinkable cable repair sleeve, steel closure, abrasive strip, cleaning sachet and instructions.
Technical Specifications
Shrink Ratio
4.5:1
I.D. Supplied - Metric
52mm
Length - Imperial
3.28ft
I.D. Recovered Max - Imperial
0.59"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
I.D. Supplied - Imperial
2.05"
Shrink Tubing / Boot Colour
Black
Length - Metric
1m
I.D. Recovered Max - Metric
15mm
Product Range
RMS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4