Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-30160
Order Code1838421
Also Known AsHIS-3-BAG-1.5/0.5-PO-X-RD (10)
Technical Datasheet
22 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 54.370 |
10+ | kr 47.580 |
100+ | kr 39.380 |
250+ | kr 35.350 |
500+ | kr 32.590 |
1000+ | kr 30.430 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
kr 54.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-30160
Order Code1838421
Also Known AsHIS-3-BAG-1.5/0.5-PO-X-RD (10)
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.059"
I.D. Supplied - Metric1.5mm
Shrink Tubing / Boot ColourRed
Length - Imperial7.87"
Length - Metric200mm
I.D. Recovered Max - Imperial0.019"
I.D. Recovered Max - Metric0.5mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
Product Overview
The HIS-3 1.5/0.5 RED is a red Heat Shrink Tubing made of thin-wall cross-linked polyolefin and offers 3:1 shrink ratio. The 308-30160 tubing is useable for insulation and protection of cables and harnesses.
- 100°C Minimum shrink temperature
- 20kV/mm Dielectric strength
- -55 to 135°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
1.5mm
Length - Imperial
7.87"
I.D. Recovered Max - Imperial
0.019"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.059"
Shrink Tubing / Boot Colour
Red
Length - Metric
200mm
I.D. Recovered Max - Metric
0.5mm
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012