Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No164-11108
Order Code1796934
Product RangeHeladuct Flex Series
Also Known As4031026329536
Technical Datasheet
112 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 60.070 |
10+ | kr 52.380 |
100+ | kr 49.700 |
250+ | kr 48.730 |
500+ | kr 47.680 |
Price for:Each
Minimum: 1
Multiple: 1
kr 60.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No164-11108
Order Code1796934
Product RangeHeladuct Flex Series
Also Known As4031026329536
Technical Datasheet
External Height - Metric9mm
External Width - Metric11mm
Length - Metric500mm
External Height - Imperial0.35"
External Width - Imperial0.43"
Length - Imperial19.7"
Raceway / Duct ColourWhite
Raceway / Duct MaterialPP (Polypropylene)
Product RangeHeladuct Flex Series
Product Overview
The HELADUCT FLEX10 SK is a Flexible Cable Trunking made of polypropylene (PP). The adhesive made of synthetic rubber with base of polyethylene foam mounting.
- UL94V-0 Flammability (excluding adhesive)
- White colour
Applications
Industrial
Technical Specifications
External Height - Metric
9mm
Length - Metric
500mm
External Width - Imperial
0.43"
Raceway / Duct Colour
White
Product Range
Heladuct Flex Series
External Width - Metric
11mm
External Height - Imperial
0.35"
Length - Imperial
19.7"
Raceway / Duct Material
PP (Polypropylene)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004237