Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoAS25
Order Code2523333
Product RangeXP4000 AS
Also Known AsAS25 JUNCTION BOX 150X110X70
Technical Datasheet
67 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 78.770 |
5+ | kr 61.160 |
10+ | kr 55.580 |
20+ | kr 53.130 |
50+ | kr 50.900 |
Price for:Each
Minimum: 1
Multiple: 1
kr 78.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoAS25
Order Code2523333
Product RangeXP4000 AS
Also Known AsAS25 JUNCTION BOX 150X110X70
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPlastic
External Height - Metric154mm
External Width - Metric113mm
External Depth - Metric77mm
IP RatingIK08, IP56
Body ColourGrey
NEMA Rating-
External Height - Imperial6.06"
External Width - Imperial4.45"
External Depth - Imperial3.03"
Product RangeXP4000 AS
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
154mm
External Depth - Metric
77mm
Body Colour
Grey
External Height - Imperial
6.06"
External Depth - Imperial
3.03"
SVHC
No SVHC (17-Dec-2014)
Enclosure Material
Plastic
External Width - Metric
113mm
IP Rating
IK08, IP56
NEMA Rating
-
External Width - Imperial
4.45"
Product Range
XP4000 AS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195