Print Page
Image is for illustrative purposes only. Please refer to product description.
5,849 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | kr 1.160 |
500+ | kr 1.010 |
1000+ | kr 0.955 |
2500+ | kr 0.895 |
5000+ | kr 0.851 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
kr 116.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS1731-46R
Order Code2289771
Technical Datasheet
Accessory TypeJumper
For Use WithPCB Tracks
No. of Positions2Ways
Pitch Spacing6.86mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The S1731-46R is a 2-way surface-mount Jumper Link for use with the PCB tracks. It has copper contact with a 100% tin over nickel plated termination. It is designed to link PCB tracks where through-hole solutions are not possible/practical. The typical applications include use on aluminium backplanes in power applications.
- Low profile for space saving design
- High current
- Small footprint
- 10A Current
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
-
For Use With
PCB Tracks
Pitch Spacing
6.86mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000364