Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-1010298S
Order Code495773
Product RangeDatamate L-Tek M80-101
Technical Datasheet
255 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 8.510 |
10+ | kr 6.820 |
100+ | kr 5.390 |
500+ | kr 4.810 |
1000+ | kr 4.570 |
Price for:Each
Minimum: 1
Multiple: 1
kr 8.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-1010298S
Order Code495773
Product RangeDatamate L-Tek M80-101
Technical Datasheet
Product RangeDatamate L-Tek M80-101
No. of Contacts2Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows1Rows
No. of Rows1 Row
Connector MountingCable Mount
Contact Plating-
Contact Material-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Datamate L-Tek M80-101
Gender
Receptacle
Contact Termination Type
Crimp
No. of Rows
1 Row
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
2Contacts
Pitch Spacing
2mm
No. of Rows
1Rows
Connector Mounting
Cable Mount
Contact Material
-
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011