Print Page
Image is for illustrative purposes only. Please refer to product description.
4,687 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 2.240 |
100+ | kr 1.690 |
500+ | kr 1.510 |
1000+ | kr 1.440 |
2500+ | kr 1.410 |
Price for:Each
Minimum: 10
Multiple: 10
kr 22.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-1900046
Order Code2396302
Accessory TypeJumper Socket
For Use WithPin Headers
No. of Positions2Ways
Pitch Spacing2mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M22-1900046 is a 2-position shunt Jumper Socket for use with pin headers. Beryllium copper base of contact and UL94V-0 rated black PBT housing. It can be fitted and removed by hand, giving an alternative on-board programming method to DIP switches. It has female/socket contact, 2A current rating and vertical connector orientation.
- Suitable for use with pin headers
- Open top for use with test probe
- End and side stackable
Applications
Industrial, Communications & Networking
Technical Specifications
Accessory Type
Jumper Socket
No. of Positions
2Ways
Product Range
-
For Use With
Pin Headers
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for M22-1900046
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034