Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHARWIN
Manufacturer Part NoM1353-99
Order Code1773763
For Use With2mm Dia Plug
Current Rating5A
Mounting Hole Dia1.12mm
Operating Voltage1.5kV
Insulator ColourRed
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
For Use With
2mm Dia Plug
Mounting Hole Dia
1.12mm
Insulator Colour
Red
SVHC
No SVHC (15-Jan-2018)
Current Rating
5A
Operating Voltage
1.5kV
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236