Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,442.380 |
Product Information
Product Overview
The 24 02 405 0010 is a 7-port Ha-VIS eCon 2050GB-A full Gigabit Ethernet Switch allows for quick expansion and/or reconstruction of network infrastructures with high bandwidth requirements. The switch support extra-long Ethernet frames (jumbo frames), due to the extremely flat design, it can be accommodated in installations where space is restricted towards the cable connection at the front. The selection includes various combinations of variants with RJ45 and fibre optic ports. Automatic detection of the transmission rate (auto-negotiation) and of the wiring of the twisted pair data cable (auto-polarity and auto-MDI(X)) allow for simple plug and play.
- Fast Ethernet non-blocking switch architecture
- Support of jumbo frames (10kB)
- Surge protection and reverse polarity protection
- Minimum energy consumption due to energy-efficient Ethernet
- IP30 Protection
Applications
Communications & Networking, Commercial, Industrial
Technical Specifications
5Ports
Unmanaged Fast Ethernet
RJ45 x 5
VDC
Industrial
DIN Rail
10Mbps, 100Mbps, 1Gbps
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate