8 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 102.040 |
10+ | kr 96.380 |
25+ | kr 90.730 |
100+ | kr 88.950 |
250+ | kr 87.090 |
Product Information
Product Overview
The 21 03 111 2405 is a 4-pole Female HARAX® Circular Industrial Connector made of PVC/PP conductor insulation. It is ideal for use with 4-position M12 sensors and actuators. The HARAX rapid termination system uses axial insulation displacement technology to reduce installation time by up to 50%. Installation simply involves removing the outer insulation of the cable, attaching the HARAX connector assembly and tightening a screw cap. Not only connection is performed automatically, but the finished joint offers full strain relief as well as sealing to IP67.
- 26 to 22AWG Conductor
- IP67 Protection rating
- 32V Rated voltage
- 4A Rated current
- -25 to 85°C Temperature limit
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
HARAX Series
Female
4 Positions
Straight Cable Mount
S Coded
Brass
4A
M12
4Contacts
IDC / IDT Socket
IP67
Nylon (Polyamide) Body
Gold
32V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate