Print Page
27 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 107.700 |
10+ | kr 88.590 |
25+ | kr 86.800 |
Price for:Each
Minimum: 1
Multiple: 1
kr 107.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0970 006 2813
Order Code3414802
Product RangeStaf
Technical Datasheet
Product RangeStaf
Heavy Duty Connector TypeInsert
No. of Contacts6Contacts
No. of Contacts6 Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeScrew Pin
Current Rating10A
Wire Size AWG Max16AWG
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Product Overview
The 09700062813 is a 6-contact Connector Insert made of black polyamide with silver plated copper alloy contacts. The female insert comes with screw terminal and accepts 16AWG wire. It is suitable for use with the Staf® series.
- ≥500 Mating cycles
- ≤2mΩ Contact resistance
- 10A Rated current
- 25VAC Rated voltage
- 60VDC Rated voltage
- HB Flammability rated insert
- HB Flammability rated seal
- ≥10Ω Insulation resistance
Applications
Industrial
Technical Specifications
Product Range
Staf
No. of Contacts
6Contacts
Rectangular Shell Size
3A
Heavy Duty Contact Type
Screw Pin
Wire Size AWG Max
16AWG
Contact Material
Copper Alloy
Heavy Duty Connector Type
Insert
No. of Contacts
6 Contacts
Gender
Plug
Current Rating
10A
Wire Size AWG Min
16AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018