Print Page
Image is for illustrative purposes only. Please refer to product description.
719 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 19.100 |
10+ | kr 14.550 |
100+ | kr 12.390 |
250+ | kr 11.420 |
500+ | kr 10.600 |
Price for:Each
Minimum: 1
Multiple: 1
kr 19.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09670029006
Order Code2752462
Product Range-
Screw Length5mm
Thread Size - MetricM3
Thread Size - Imperial-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
-
Thread Size - Metric
M3
SVHC
No SVHC (17-Dec-2015)
Screw Length
5mm
Thread Size - Imperial
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724