Print Page
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 823.790 |
5+ | kr 807.280 |
10+ | kr 790.850 |
25+ | kr 774.340 |
50+ | kr 757.900 |
Price for:Each
Minimum: 1
Multiple: 1
kr 823.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0938 012 2601
Order Code659435
Product RangeHan-Com
Technical Datasheet
Product RangeHan-Com
No. of Contacts13Contacts
Heavy Duty Connector TypeInsert
No. of Contacts13 Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeScrew Pin
Current Rating80A
Wire Size AWG Max14AWG
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Product Overview
The 9380122601 is a Han-Com series 1.5 to 16mm² 13-position Heavy Duty Connector Inserts with silver plated contacts and screw terminal.
- ≤0.3mΩ Contact resistance
- UL94V-HB Flammability
Applications
Industrial
Technical Specifications
Product Range
Han-Com
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Heavy Duty Contact Type
Screw Pin
Wire Size AWG Max
14AWG
Contact Material
Copper Alloy
No. of Contacts
13Contacts
No. of Contacts
13 Contacts
Gender
Plug
Current Rating
80A
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14