Print Page
472 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 119.030 |
| 10+ | kr 111.590 |
| 25+ | kr 106.980 |
| 100+ | kr 104.820 |
| 250+ | kr 102.670 |
Price for:Each
Minimum: 1
Multiple: 1
kr 119.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0920 003 2711
Order Code314717
Product RangeHan A
Technical Datasheet
Product RangeHan A
No. of Contacts4Contacts
Heavy Duty Connector TypeInsert
No. of Contacts4 Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeScrew Socket
Current Rating10A
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 0920 003 2711 from Harting is a Han A series 3 position light grey (RAL 7032) colour female insert with 3A size.
- Mechanical working life of greater than or equal to 500 mating cycles
- Limiting temperature range from -40°C to 125°C
- Screw termination
- Rated current of 10A
- Rated voltage of 230V (conductor to ground) and 400V (conductor to conductor)
- Wire cross section is 0.75mm² to 1.5mm²
- Polycarbonate insert material
- UL94 V-0 flammability
- UL, CSA, GL, IEC 60664-1 and IEC 61984 approved
- Insulation resistance is greater than or equal to 10 ohm
Applications
Industrial
Technical Specifications
Product Range
Han A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Screw Socket
Wire Size AWG Max
14AWG
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
No. of Contacts
4Contacts
No. of Contacts
4 Contacts
Gender
Receptacle
Current Rating
10A
Wire Size AWG Min
18AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 0920 003 2711
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014