Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No0914 008 3001
Order Code3453911
Product RangeHan-Modular EE
Technical Datasheet
81 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 71.100 |
10+ | kr 67.750 |
100+ | kr 66.410 |
250+ | kr 65.070 |
500+ | kr 63.660 |
Price for:Each
Minimum: 1
Multiple: 1
kr 71.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0914 008 3001
Order Code3453911
Product RangeHan-Modular EE
Technical Datasheet
Product RangeHan-Modular EE
Heavy Duty Connector TypeModule
No. of Contacts8 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating16A
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 09140083001 is a 8-position Han EE Crimp Male Insert Module, 0.14 to 4mm² wire cross section area with crimp terminals. Made of polycarbonate, RAL 7032 (light grey) color. The Han-Modular® series is a heavy duty connector system that provides users with a very high degree of interconnect design and manufacturing flexibility. In addition to connections of electrical power and signals it is also possible to make pluggable connections for both optical and gaseous mediums with the Han-Modular® system.
- 500 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han-Modular EE
No. of Contacts
8 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072