Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No0914 002 2601
Order Code1694445
Product RangeHan Series
Technical Datasheet
3 In Stock
36 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 152.380 |
10+ | kr 149.330 |
25+ | kr 146.290 |
100+ | kr 143.240 |
250+ | kr 140.190 |
Price for:Each
Minimum: 1
Multiple: 1
kr 152.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0914 002 2601
Order Code1694445
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
Heavy Duty Connector TypeModule
Connector MountingPanel Mount
No. of Contacts2 Contacts
Rectangular Shell Size-
No. of Contacts2Contacts
No. of Rows1Rows
Contact GenderPin
Heavy Duty Contact TypeScrew Pin
Contact Termination TypeScrew
Current Rating40A
Connector Shell Size-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 0914 002 2601 is a Han 40A Axial Module, 2 contacts, male, 2.5 to 8mm² wire cross section area with axial screw terminal. Polycarbonate insert material with copper alloy contacts and silver plated surface contacts.
- 500 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han Series
Connector Mounting
Panel Mount
Rectangular Shell Size
-
No. of Rows
1Rows
Gender
Plug
Contact Termination Type
Screw
Connector Shell Size
-
Heavy Duty Connector Type
Module
No. of Contacts
2 Contacts
No. of Contacts
2Contacts
Contact Gender
Pin
Heavy Duty Contact Type
Screw Pin
Current Rating
40A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02