Print Page
209 In Stock
140 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 121.300 |
10+ | kr 79.650 |
25+ | kr 72.580 |
100+ | kr 63.510 |
250+ | kr 62.250 |
Price for:Each
Minimum: 1
Multiple: 1
kr 121.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0906 215 2871
Order Code1096879
Product RangeType H
Technical Datasheet
Product RangeType H
No. of Contacts15Contacts
Pitch Spacing10.16mm
No. of Rows2 Row
Rows Loadedz + d
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
No. of Mating Cycles500
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 0906 215 2871 is a 15-way 2-row DIN 41612 Socket, 10.16mm pitch, female connector with straight solder pins, Faston termination with gold flashed over nickel copper alloy contacts.
- UL94V-0 Flammability rating
- UL94V-0 Flammability rating
Applications
Industrial, Logistics
Technical Specifications
Product Range
Type H
Gender
Receptacle
No. of Rows
2 Row
Contact Plating
Silver Plated Contacts
No. of Mating Cycles
500
No. of Contacts
15Contacts
Pitch Spacing
10.16mm
Rows Loaded
z + d
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042