Print Page
38 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 65.290 |
10+ | kr 49.750 |
100+ | kr 44.520 |
250+ | kr 42.650 |
500+ | kr 41.530 |
Price for:Each
Minimum: 1
Multiple: 1
kr 65.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 69 311 5094
Order Code1707671
Product RangeD Sub-M
Technical Datasheet
Product RangeD Sub-M
Insert ArrangementDB-9W4
No. of Signal Contacts5Contacts
No. of Contacts9Contacts
No. of Power Positions4
Contact Type5 Signal, 4 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount
D Sub Shell SizeDB
Connector Body MaterialMetal Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The D Sub-M series D-sub Mixed Cable Connector with male and female connectors. It has mixed shells with pre-mounted signal solder cup contacts.
- Number of contacts 36 and 43
- S4, PL3 Performance level
- Solder cup termination
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Product Range
D Sub-M
Gender
Plug
No. of Contacts
9Contacts
Contact Type
5 Signal, 4 Power
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DB-9W4
No. of Signal Contacts
5Contacts
No. of Power Positions
4
Contact Termination Type
Solder Cup
D Sub Shell Size
DB
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072