Print Page
Image is for illustrative purposes only. Please refer to product description.
146 In Stock
200 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 23.580 |
10+ | kr 20.600 |
100+ | kr 18.220 |
250+ | kr 15.840 |
500+ | kr 15.100 |
Price for:Each
Minimum: 1
Multiple: 1
kr 23.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 69 210 0033
Order Code1207590
Technical Datasheet
No. of Positions3Ways
Connector TypeD Sub
Insert ArrangementDA-3W3
No. of Signal Contacts0Contacts
Connector Shell Size-
No. of Contacts3Contacts
Product Range-
No. of Power Positions3
Contact Termination TypeSolder
Connector Body MaterialSteel Body
For Use WithHarting D Sub Pin Contacts
D Sub Shell SizeDA
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09 69 210 0033 is a 3W3 Combination D-sub Plug, shell without signal contacts for cable applications. Solder cup or crimp special contacts termination. HARTING’s D-Sub Mixed connector range is designed around the standard D-Sub shell sizes, whereas standard signal contacts are mixed with coaxial, power, high voltage and even pneumatic contacts.
Applications
Industrial
Technical Specifications
No. of Positions
3Ways
Insert Arrangement
DA-3W3
Connector Shell Size
-
Product Range
-
No. of Power Positions
3
Connector Body Material
Steel Body
D Sub Shell Size
DA
Contact Plating
Gold Plated Contacts
Connector Type
D Sub
No. of Signal Contacts
0Contacts
No. of Contacts
3Contacts
Gender
Plug
Contact Termination Type
Solder
For Use With
Harting D Sub Pin Contacts
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004