Print Page
12 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 155.660 |
10+ | kr 149.260 |
25+ | kr 143.010 |
100+ | kr 140.190 |
250+ | kr 137.290 |
Price for:Each
Minimum: 1
Multiple: 1
kr 155.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 33 006 2716
Order Code314778
Product RangeHan ES
Technical Datasheet
Product RangeHan ES
No. of Contacts7Contacts
Heavy Duty Connector TypeInsert
No. of Contacts7 Contacts
Rectangular Shell Size6B
Heavy Duty Contact TypeCage Clamp Socket
Current Rating16A
Wire Size AWG Max14AWG
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09330062716 is a 6-contact light gray female Han 6 ES Insert made of polycarbonate with silver-plated copper alloy contacts. The insert comes with cage-clamp terminal. It accepts 26 to 14AWG wire.
- 16A Rated current
- 500V Rated voltage
Applications
Industrial
Technical Specifications
Product Range
Han ES
Heavy Duty Connector Type
Insert
Rectangular Shell Size
6B
Heavy Duty Contact Type
Cage Clamp Socket
Wire Size AWG Max
14AWG
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
No. of Contacts
7Contacts
No. of Contacts
7 Contacts
Gender
Receptacle
Current Rating
16A
Wire Size AWG Min
26AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 09 33 006 2716
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05