Print Page
97 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 269.660 |
5+ | kr 264.310 |
10+ | kr 258.960 |
25+ | kr 248.320 |
50+ | kr 243.340 |
Price for:Each
Minimum: 1
Multiple: 1
kr 269.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 30 024 1530
Order Code3454940
Product RangeHan B
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Cable Exit Angle90°
Connector Body MaterialAluminium Body
Locking Type2 Lever
Rectangular Shell Size24B
For Use WithHan 24B Inserts & Bases
Product RangeHan B
Product Overview
The 09 30 024 1530 is a Han B Side Entry Hood for 24B series connectors. Double locking lever and low construction. Aluminium die cast housing with powder coated surface, RAL 7037 (grey) locking element, polycarbonate + stainless steel locking lever, NBR seal.
- UL94V-0 Flammability rating
- IP65 Protection rating
- NEMA type-4, 4X, 12
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Connector Body Material
Aluminium Body
Rectangular Shell Size
24B
Product Range
Han B
Cable Exit Angle
90°
Locking Type
2 Lever
For Use With
Han 24B Inserts & Bases
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2