Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 14 005 2601
Order Code2382688
Product RangeHan-Modular E
Technical Datasheet
4 In Stock
42 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 114.230 |
10+ | kr 111.930 |
25+ | kr 109.700 |
100+ | kr 107.390 |
250+ | kr 105.080 |
Price for:Each
Minimum: 1
Multiple: 1
kr 114.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 005 2601
Order Code2382688
Product RangeHan-Modular E
Technical Datasheet
Product RangeHan-Modular E
Heavy Duty Connector TypeModule
No. of Contacts5Contacts
No. of Rows1 Row
No. of Contacts5 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Pin
Contact GenderPin
Contact Termination TypeScrew
Current Rating16A
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han-Modular E
No. of Contacts
5Contacts
No. of Contacts
5 Contacts
Gender
Plug
Contact Gender
Pin
Current Rating
16A
Heavy Duty Connector Type
Module
No. of Rows
1 Row
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Pin
Contact Termination Type
Screw
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024