Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 310.340 |
5+ | kr 304.170 |
10+ | kr 298.000 |
25+ | kr 285.430 |
50+ | kr 273.160 |
Price for:Each
Minimum: 1
Multiple: 1
kr 310.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 001 4701
Order Code1243938
Technical Datasheet
USB Connector TypeUSB Type A
USB Standard-
No. of Positions4Ways
Connector MountingCable Mount
OrientationRight Angle
Contact Material-
Contact Plating-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09 14 001 4701 is a 4-way Han-Modular® cable-mount USB Module for female patch cable gender changer. It has RAL 7032 (light grey) polycarbonate insert. It is compatible with all housings, high construction version and Han-Modular® compact.
- ≥10Ω Insulation resistance
- ≥500 Mechanical working life - mating cycles
- 50V Rated voltage
- 1A Rated current
- UL94V-0 Flammability rating
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Cable Mount
Contact Material
-
Product Range
-
USB Standard
-
No. of Positions
4Ways
Orientation
Right Angle
Contact Plating
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015