80 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 35.400 |
10+ | kr 22.090 |
100+ | kr 21.490 |
250+ | kr 20.820 |
500+ | kr 19.040 |
Product Information
Product Overview
The 09 05 048 3202 is a 48-position 3-row straight female DIN 41612 Power Connector with flange, type 5.08mm pitch, E, crimp termination. Gold over nickel plated copper alloy contacts. The DIN 41612 connector is the standard for board-to-board and cable-to-board connections as both data and power connectors. HARTING offers a wide range of standard connectors complying with DIN 41612 and IEC 60 603-2. Depending on the application, the 3 to 160 way connectors are offered with various termination methods, each contact capable of carrying from 2A to 40A. HARTING differentiates between DIN Signal and DIN Power connectors depending on the maximum allowed working current per contact up to 2A for DIN Signal and over 2A for DIN Power connectors. HARTING’s range har-bus® 64 features 160 contacts and is an extension of the 3 row 96 way DIN 41612 C type range with 2 additional rows.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Type E
Receptacle
3 Row
-
-
48Contacts
5.08mm
a + c + e
Copper Alloy
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate